Pro Power 12/X/123RED technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Mount | External |
| Outside Diameter | 2mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 850V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 12/X/123RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.