Pro Power 12/X/124BLACK technical specifications.
| Package/Case | 124 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Mount | External |
| Outside Diameter | 3.3mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 12/X/124BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.