Pro Power 12/X/140BLACK technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Mount | External |
| Outside Diameter | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 12/X/140BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.