Pro Power 12/X/158RED technical specifications.
| Package/Case | 504 |
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Outside Diameter | 3.8mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 12/X/158RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.