Pro Power 12461 technical specifications.
| Length | 31.7mm |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power 12461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
