Pro Power 12464 technical specifications.
| Body Length | 38.1mm |
| Color | Black |
| Material | PVC |
| Mount | Cable |
| Wire/Cable Diameter | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power 12464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
