Pro Power 13637GRY technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 100 |
| Color | Grey |
| Length | 328foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 13637GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.