Pro Power 13719 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Green, Yellow |
| Inside Diameter | 38.1mm |
| Material | Polyolefin |
| Wire/Cable Diameter | 41.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 13719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.