Pro Power 13731 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Brown |
| Inside Diameter | 50.8mm |
| Material | Polyolefin |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 13731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.