Pro Power 13ABLK technical specifications.
| Current Rating | 13A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 13ABLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.