Pro Power 1438 technical specifications.
| Body Material | PE, Polyethylene |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Height | 7.37mm |
| Inside Diameter | 16mm |
| Lead Free | Lead Free |
| Length | 15.2m |
| Material | Polyethylene |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 1438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
