Pro Power 1444 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Inside Diameter | 15.571mm |
| Lead Free | Contains Lead |
| Length | 15.24m |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 1444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.