Pro Power 1458224 technical specifications.
| Color | Grey |
| Material | EPDM |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 1458224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.