Pro Power 1458236 technical specifications.
| Color | Grey |
| Material | EPDM |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 1458236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.