Pro Power 148943 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 6.65mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power 148943 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.