MULTICOMP PRO - 15/X/11 BLACK 1A - Multicore Cable, Unscreened, 3 Core, 0.22 mm²
Pro Power 15/X/11BLACK1A technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 20.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 15/X/11BLACK1A to view detailed technical specifications.
No datasheet is available for this part.