Pro Power 15/X/9BLACK13A technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 26.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 15/X/9BLACK13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
