Pro Power 15043 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Inside Diameter | 38.1mm |
| Length | 16.4foot |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 15043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.