Pro Power 15517 technical specifications.
| Length | 38.9mm |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power 15517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.