Pro Power 16/0.20GRN/YELL500M technical specifications.
| Color | Green, Yellow |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 1.6mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 16/0.20GRN/YELL500M to view detailed technical specifications.
No datasheet is available for this part.