Pro Power 16/0.20PUR/RED100M technical specifications.
| Color | Red, Violet |
| Conductor Material | Copper |
| Current Rating | 3A |
| Jacket Material | PVC |
| Outside Diameter | 1.6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 16/0.20PUR/RED100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.