Pro Power 16X4X0.12527P technical specifications.
| Body Material | Copper |
| Conductor Material | Copper |
| Current Rating | 10A |
| Length | 25m |
| Reach SVHC Compliant | No |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 16X4X0.12527P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.