Pro Power 22009 technical specifications.
| Color | Brown |
| Material | Polypropylene |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power 22009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.