Pro Power 24/.2YGFS technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Outside Diameter | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 24/.2YGFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.