Pro Power 251/97/93B technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 251/97/93B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.