CABLE TIE HOLDER; Mounting Hole Dia:3.8mm; Mount Fixing Type:Adhesive; Mount Material:Nylon 6.6 (Polyamide 6.6); Mount Colour:Natural; Accessory Type:Cable Tie Holder; Body Material:Nylon 6/6; Colour:Natural; Pack Quantity:100 ;RoHS Compliant: Yes
Package100
MountingCable
Quick Jump:
Technical Specifications
Pro Power 2585 technical specifications.
General
Package/Case
100
Mount
Cable
Compliance
RoHS
Compliant
Datasheet
Pro Power 2585 Datasheet
Download the complete datasheet for Pro Power 2585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.