Pro Power 2587 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 2587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.