Pro Power 2601 technical specifications.
| Inside Diameter | 19.1mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 2601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
