Pro Power 2G13A2M technical specifications.
| Connector Type A | Plug |
| Lead Length | 2m |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power 2G13A2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.