Pro Power 3070100025 technical specifications.
| Type | Microphone Cable |
| Number of Conductors | 2 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pro Power 3070100025 to view detailed technical specifications.
No datasheet is available for this part.