Pro Power 3070100047 technical specifications.
| Type | Microphone Cable |
| Number of Conductors | 2 |
| Conductor Material | Copper |
| Jacket Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power 3070100047 to view detailed technical specifications.
No datasheet is available for this part.