PRO POWER 3182Y-0.50MMBLK100M Multicore Unscreened Cable, Flexible, Black, 2 Core, 0.5 mm, 328 ft, 100 m
Pro Power 3182Y-0.50MMBLK100M technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 3A |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 6.2mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 3182Y-0.50MMBLK100M to view detailed technical specifications.
No datasheet is available for this part.