This 500V 15A cable features a 2-conductor 2-core design with a copper conductor material and a black PVC jacket. It has an outside diameter of 7.8mm and is designed for cable mounting. The cable is rated for a maximum current of 15A and a maximum voltage of 500V DC. The manufacturer has not confirmed compliance with Reach SVHC regulations.
Pro Power 3182Y-1.50MMBLK100M technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 15A |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 7.8mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 3182Y-1.50MMBLK100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.