Multiconductor Unshielded Cable, Flexible, 2, 1 Mm , 32 X 0.2Mm, 164 Ft, 50 M Rohs Compliant: Yes
Pro Power 3182Y-1MMWHT50M technical specifications.
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 6.55mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 3182Y-1MMWHT50M to view detailed technical specifications.
No datasheet is available for this part.