This 2-conductor cable features a black PVC jacket and copper conductor, with a current rating of 20A and a voltage rating of 500V. The cable has an outside diameter of 9.25mm and is designed for cable mounting. The conductor material is copper and the jacket material is PVC.
Pro Power 3182Y-2.50MMBLK100M technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 20A |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 9.25mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 3182Y-2.50MMBLK100M to view detailed technical specifications.
No datasheet is available for this part.