Pro Power 3183Y-1.25MMWHT50M technical specifications.
| Color | White |
| Conductor Material | Copper |
| Current Rating | 13A |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 7.8mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 3183Y-1.25MMWHT50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.