Pro Power 3183Y-1MMBLK50M technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Cores | 3 |
| Outside Diameter | 7.2mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 3183Y-1MMBLK50M to view detailed technical specifications.
No datasheet is available for this part.