Pro Power 32/0.20YELLOW/GREEN technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | External |
| Outside Diameter | 2.52mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 32/0.20YELLOW/GREEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.