Pro Power 3317 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Cores | 5 |
| Outside Diameter | 12.9mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 3317 to view detailed technical specifications.
No datasheet is available for this part.