Heat shrink tubing, crafted from durable polytetrafluoroethylene (PTFE), offers exceptional thermal performance. This straight-style tubing operates reliably across a wide temperature range, from -73 °C to a maximum of 260 °C. Its natural color provides a clean, unobtrusive finish for cable management applications.
Pro Power 3500 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polytetrafluoroethylene |
| Color | Natural |
| Min Operating Temperature | -73°C |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power 3500 to view detailed technical specifications.
No datasheet is available for this part.