Polytetrafluoroethylene (PTFE) heat shrink tubing, straight style, offers exceptional thermal performance with a minimum operating temperature of -73 °C and a maximum operating temperature of 260 °C. This natural-colored tubing provides reliable insulation and protection for electrical components and wiring. Its robust PTFE construction ensures durability and resistance to a wide range of environmental factors.
Pro Power 3502 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polytetrafluoroethylene |
| Color | Natural |
| Min Operating Temperature | -73°C |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power 3502 to view detailed technical specifications.
No datasheet is available for this part.