Clear heat shrink tubing, crafted from durable acrylated olefin, offers a straight style for efficient cable management. This versatile tubing operates reliably within a temperature range of -55 °C to 121 °C, providing robust insulation and protection for electrical connections.
Pro Power 3534 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Acrylated Olefin |
| Color | Clear |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 121°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power 3534 to view detailed technical specifications.
No datasheet is available for this part.