Pro Power 359560 technical specifications.
| Current Rating | 25A |
| Mount | External |
| Outside Diameter | 3.6mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power 359560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.