Pro Power 3644 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Cores | 3 |
| Outside Diameter | 8.2mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 3644 to view detailed technical specifications.
No datasheet is available for this part.