Pro Power 4022 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Number of Conductors | 3 |
| Number of Cores | 4 |
| Outside Diameter | 9.3mm |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 4022 to view detailed technical specifications.
No datasheet is available for this part.