Pro Power 4024 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Number of Cores | 4 |
| Outside Diameter | 8.2mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 4024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.