Pro Power 4200 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 21A |
| Insulation Material | PVC |
| Outside Diameter | 3.15mm |
| Voltage Rating | 600V |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 4200 to view detailed technical specifications.
No datasheet is available for this part.