Pro Power 4235 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | External |
| Outside Diameter | 6.4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 4235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.