Pro Power 440-050 technical specifications.
| Material | Plastic |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 440-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.