Pro Power 5097 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 8.2mm |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 5097 to view detailed technical specifications.
No datasheet is available for this part.